895-112-523-512

Heilind Number:EDA895-112-523-512
Manufacturer:EDAC
Manufacturer Number:895-112-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-523-512

Detailed Description

Easily enhance circuit connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 112 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity. The black connector, with a pitch of .1 inches and row spacing of .2 inches, offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. With a straight mount orientation, it's simple to install, making it a must-have component for your electronic projects.