895-112-523-807

Heilind Number:EDA895-112-523-807
Manufacturer:EDAC
Manufacturer Number:895-112-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-523-807

Detailed Description

Upgrade your connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic devices. Crafted with precision, this connector ensures optimal performance with a high amperage of 3A, facilitating efficient power transmission. Its black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in various operating environments. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers 112 positions for comprehensive connectivity. The contact material, Copper Alloy, ensures reliable signal transmission. With a straight mount orientation, it allows for easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, this connector is a must-have for any electronic project. Elevate your connectivity solutions with this essential component.