895-112-524-212

Heilind Number:EDA895-112-524-212
Manufacturer:EDAC
Manufacturer Number:895-112-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-524-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for efficiency, it features 112 positions across two rows, ensuring seamless data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The contact material, Copper Alloy, optimizes conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic interconnection needs. Elevate your connectivity experience with this essential component.