895-112-524-802

Heilind Number:EDA895-112-524-802
Manufacturer:EDAC
Manufacturer Number:895-112-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-524-802

Detailed Description

Enhance your electronic connections with this sleek, high-performance Board To Board Card Edge Connector. Designed for seamless integration into PCB assemblies, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal safety and reliability. With two rows of 112 copper alloy contact positions, each spaced at a precise .1-inch pitch and .2-inch row spacing, it ensures secure and efficient data transmission. Its straight mount orientation offers convenient installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your connectivity solutions with this essential component.