895-112-524-808

Heilind Number:EDA895-112-524-808
Manufacturer:EDAC
Manufacturer Number:895-112-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-524-808

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board to Board Card Edge Connector. Designed for optimal performance, it features a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers efficient data transfer. The straight mount orientation and 112 positions make it perfect for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in any environment. Elevate your electronic projects with this essential connector.