895-112-525-201

Heilind Number:EDA895-112-525-201
Manufacturer:EDAC
Manufacturer Number:895-112-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-525-201

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector features 112 positions in a compact and durable design. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures both safety and longevity, while the copper alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of industrial environments. Whether you're integrating it into a new project or upgrading existing systems, this connector is a dependable choice for your connectivity needs.