895-112-525-204

Heilind Number:EDA895-112-525-204
Manufacturer:EDAC
Manufacturer Number:895-112-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-525-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-525-204

Detailed Description

Elevate your connectivity with this advanced Board-to-Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. With two rows of high-quality Copper Alloy contacts, it offers a reliable amperage of 3A for optimal performance. The precise .1-inch pitch and .2-inch row spacing, along with 112 positions, enable efficient signal transmission and component interconnection. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice. Explore the possibilities with this essential connector, a must-have in any PCB assembly toolkit.