895-112-525-507

Heilind Number:EDA895-112-525-507
Manufacturer:EDAC
Manufacturer Number:895-112-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-525-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-525-507

Detailed Description

Enhance your PCB connectivity with our high-performance 112-position board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring reliable performance even in challenging environments. With two rows of contact points spaced at 0.1 inches and 0.2 inches apart, it offers precise and secure connections. Crafted from copper alloy, the contacts guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight-mount orientation for easy installation and a perfect fit every time. Upgrade your connectivity solutions with this essential component, a must-have in any electronics toolkit.