895-112-525-512

Heilind Number:EDA895-112-525-512
Manufacturer:EDAC
Manufacturer Number:895-112-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-525-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power delivery at an amperage of 3 A. Featuring two rows of copper alloy contacts spaced at .1 in pitch and .2 in row spacing, it offers a total of 112 positions for seamless integration. Designed for straight mount orientation, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for various industrial applications.Upgrade your PCB connections with this essential component.