895-112-525-807

Heilind Number:EDA895-112-525-807
Manufacturer:EDAC
Manufacturer Number:895-112-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-525-807

Detailed Description

Enhance your circuit connections with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows and a total of 112 positions, ensuring reliable performance in your PCB assemblies. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers both durability and safety. Each contact is crafted from high-quality copper alloy, guaranteeing efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for a wide range of electronic applications. Elevate your connectivity standards with this essential component.