895-112-540-504

Heilind Number:EDA895-112-540-504
Manufacturer:EDAC
Manufacturer Number:895-112-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-540-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-540-504

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows of 112 positions each, facilitating efficient data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures sturdy and reliable performance even in demanding environments. Its copper alloy contact material guarantees optimal conductivity, while the 3A amperage and .1-inch pitch support high-speed data transfer. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your PCB connectivity with this essential component.