895-112-540-802

Heilind Number:EDA895-112-540-802
Manufacturer:EDAC
Manufacturer Number:895-112-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-540-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers durable functionality with a UL 94V-0 Polyphenylene Sulfide housing material, ensuring safety and reliability in any application. With two rows and a total of 112 positions, this connector provides ample room for seamless connections. The copper alloy contact material guarantees efficient conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Designed for straight mount orientation, it easily integrates into your setup. Operating temperature range of -40 to 105 °C ensures suitability for a wide range of environments. Upgrade your PCB connectivity with this essential component.