895-112-540-803

Heilind Number:EDA895-112-540-803
Manufacturer:EDAC
Manufacturer Number:895-112-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-540-803

Detailed Description

Enhance your PCB connectivity with this high-performance black card edge connector. Designed with precision and durability in mind, it features a 3A amperage and UL 94V-0 Polyphenylene Sulfide housing material for safe and reliable operation. With two rows and a total of 112 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures optimal signal transmission, while the .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.