895-112-540-804

Heilind Number:EDA895-112-540-804
Manufacturer:EDAC
Manufacturer Number:895-112-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-540-804

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal safety and longevity. With two rows of 112 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, this connector ensures seamless and efficient data transmission. Its straight mount orientation offers easy installation on your PCB, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Upgrade your connectivity solutions with this essential component.