895-112-540-812

Heilind Number:EDA895-112-540-812
Manufacturer:EDAC
Manufacturer Number:895-112-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-540-812

Detailed Description

Enhance connectivity within your electronic systems with our Board To Board PCB Connector. Featuring a sleek black design, this connector offers high-performance with an amperage of 3A. Crafted with precision, it boasts a durable housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, ensuring reliable and efficient power transmission. With two rows and 112 positions, it facilitates seamless data transfer. The .1-inch pitch and .2-inch row spacing provide flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various environments. Trust in this connector for secure and robust connections in your electronic devices.