895-112-541-203

Heilind Number:EDA895-112-541-203
Manufacturer:EDAC
Manufacturer Number:895-112-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-541-203

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers a total of 112 positions for optimal performance. The straight mount orientation and precise row spacing of .2 inches make it easy to install and secure, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in various environments. Upgrade your PCB setup with this essential component, perfect for high-speed data transmission and signal integrity.