895-112-541-208

Heilind Number:EDA895-112-541-208
Manufacturer:EDAC
Manufacturer Number:895-112-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-541-208

Detailed Description

Enhance your electronic connections with this high-quality black board-to-board PCB connector. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable performance in any application. Featuring two rows with a pitch of .1 inch and a spacing of .2 inch, it offers precise alignment for seamless connectivity. With 112 positions available, it caters to a wide range of connection needs. Designed for straight mounting orientation, it simplifies installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Upgrade your setup with this essential connector.