895-112-541-212

Heilind Number:EDA895-112-541-212
Manufacturer:EDAC
Manufacturer Number:895-112-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-541-212

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a sleek black design, its two rows of 112 positions offer ample room for seamless data transmission. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, this connector guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether for commercial or industrial use, this connector, categorized under PCB Connectors and Card Edge Connectors, is a must-have for seamless connectivity solutions.