895-112-541-504

Heilind Number:EDA895-112-541-504
Manufacturer:EDAC
Manufacturer Number:895-112-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-541-504

Detailed Description

Efficiently power and connect electronic devices with this high-performance Board To Board PCB Connector. Its straight mount orientation, black color, and sleek design make it a seamless addition to any setup. With a durable housing material of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, it guarantees reliable conductivity and longevity. Featuring 112 positions spread across 2 rows with a pitch of .1 inches and row spacing of .2 inches, it offers ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Perfect for intricate PCB assemblies, this connector ensures secure and stable connections, making it an essential component in any electronics project.