895-112-541-512

Heilind Number:EDA895-112-541-512
Manufacturer:EDAC
Manufacturer Number:895-112-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-541-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimum efficiency, it features 112 positions, arranged in two rows with a pitch of .1 inches and a row spacing of .2 inches. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in harsh environments, with an operating temperature range of -40 to 105°C. Crafted with precision, the connector boasts copper alloy contacts for superior conductivity. Its straight mount orientation facilitates easy installation, making it an essential component for seamless electronic integration. Elevate your hardware with this top-of-the-line connector, ideal for a wide range of applications.