895-112-541-807

Heilind Number:EDA895-112-541-807
Manufacturer:EDAC
Manufacturer Number:895-112-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-541-807

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Featuring a sleek black design, this connector is not just stylish but also high-performing, with an amperage of 3A to handle your power needs efficiently. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures longevity, even in demanding environments. With two rows and a total of 112 positions, it offers ample connectivity options for your PCBs. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and a pitch of .1 inches make installation a breeze. Upgrade your setup with this essential connector for seamless and efficient electronic connections.