895-112-541-812

Heilind Number:EDA895-112-541-812
Manufacturer:EDAC
Manufacturer Number:895-112-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-541-812

Detailed Description

Enhance connectivity on your PCB with our high-performance Card Edge Connector. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers durability and reliability for your electronic projects. Featuring two rows and 112 positions, this connector ensures secure and efficient communication between boards. The copper alloy contact material provides excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy installation. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your PCB assembly with this essential component.