895-112-542-203

Heilind Number:EDA895-112-542-203
Manufacturer:EDAC
Manufacturer Number:895-112-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-542-203

Detailed Description

Enhance your connectivity with our innovative black Board To Board PCB Connector. Designed for peak performance, this essential component features a high amperage of 3A, ensuring reliable power transfer. The sturdy housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows and 112 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mount orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Trust in this connector for seamless integration in your electronic setups.