895-112-542-207

Heilind Number:EDA895-112-542-207
Manufacturer:EDAC
Manufacturer Number:895-112-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-542-207

Detailed Description

Enhance connectivity on your PCB with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 112 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable operation in varied environments. The black connector with a pitch of .1 inch and row spacing of .2 inch offers easy installation and maintenance. With a straight mount orientation, it's ideal for secure attachment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Elevate your connectivity experience with this essential component.