895-112-542-212

Heilind Number:EDA895-112-542-212
Manufacturer:EDAC
Manufacturer Number:895-112-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-542-212

Detailed Description

Elevate your connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration in high-performance electronics, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal safety and durability. With two rows of 112 positions each, it offers ample room for intricate circuitry, ensuring efficient data transmission. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable conductivity. The .1 inch pitch and .2 inch row spacing allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Whether for industrial equipment or consumer electronics, its straight mount orientation makes it versatile for various applications. Trust in this essential component to deliver seamless performance in your electronic designs.