895-112-542-502

Heilind Number:EDA895-112-542-502
Manufacturer:EDAC
Manufacturer Number:895-112-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-542-502

Detailed Description

Enhance connectivity between printed circuit boards with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features 112 positions spread over 2 rows, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both safety and longevity in various operating environments. With a contact material of Copper Alloy, it offers reliable conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment. The straight mount orientation simplifies installation, accommodating space restrictions without compromising functionality. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential connector.