895-112-542-503

Heilind Number:EDA895-112-542-503
Manufacturer:EDAC
Manufacturer Number:895-112-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-542-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-542-503

Detailed Description

Enhance your PCB connectivity with this 112-position board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in harsh environments, withstanding temperatures ranging from -40 to 105 °C. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing enable precise alignment on your PCB. With a straight mount orientation and two rows for easy installation, this connector is a must-have for any electronics project. Elevate your design with this high-quality, black Card Edge Connector.