895-112-542-804

Heilind Number:EDA895-112-542-804
Manufacturer:EDAC
Manufacturer Number:895-112-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-542-804

Detailed Description

Enhance connectivity in electronic applications with this high-performance board-to-board PCB connector. Featuring a sleek black design, it boasts a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a total of 112 positions, it offers ample connectivity possibilities. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Its straight mount orientation and easy assembly make it a versatile component for various PCB setups, promising seamless integration and optimal performance. Upgrade your connectivity solutions with this essential connector.