895-112-542-807

Heilind Number:EDA895-112-542-807
Manufacturer:EDAC
Manufacturer Number:895-112-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-542-807

Detailed Description

Enhance connectivity in your electronic devices with our Black Board To Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures reliable performance. With two rows and a pitch of .1 inches, it offers a total of 112 positions for seamless integration. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Trust in this connector for efficient and secure card edge connections in your PCB assemblies.