895-112-542-812

Heilind Number:EDA895-112-542-812
Manufacturer:EDAC
Manufacturer Number:895-112-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-542-812

Detailed Description

Enhance connectivity within your electronic devices with this sleek and reliable Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in demanding environments. With two rows and a total of 112 copper alloy contact positions, it offers seamless communication between circuit boards. The .1-inch pitch and .2-inch row spacing allow for easy and secure integration. Designed for straight mount orientation, it guarantees a stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.