895-112-544-502

Heilind Number:EDA895-112-544-502
Manufacturer:EDAC
Manufacturer Number:895-112-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-544-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-544-502

Detailed Description

Enhance connectivity within your electronics with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your setup with its straight mount orientation. Boasting a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and contact material made of Copper Alloy, it ensures reliable and long-lasting performance. With 112 positions spread across 2 rows, this connector offers ample room for seamless data transmission. Its compact pitch of .1 inch and row spacing of .2 inch facilitate efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB connectivity with this essential component.