895-112-544-512

Heilind Number:EDA895-112-544-512
Manufacturer:EDAC
Manufacturer Number:895-112-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-544-512

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Board To Board PCB Connector. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and contact points made of high-quality Copper Alloy, this connector ensures reliable performance. Featuring two rows and a total of 112 positions, it offers ample space for seamless data transfer. The pitch of .1 inches and row spacing of .2 inches allow for precise connections. Designed for straight mounting orientation, it is versatile and easy to install. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB connections with this essential component.