895-112-544-808

Heilind Number:EDA895-112-544-808
Manufacturer:EDAC
Manufacturer Number:895-112-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-544-808

Detailed Description

Connect with precision using our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Made with durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliability even in demanding environments. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers efficient connectivity with 112 positions for versatile usage. The contact material, Copper Alloy, guarantees excellent conductivity for optimal performance. With a straight mount orientation, it facilitates easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.