895-112-555-212

Heilind Number:EDA895-112-555-212
Manufacturer:EDAC
Manufacturer Number:895-112-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-555-212

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Board to Board Card Edge Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in operation. With two rows of 112 positions each, this connector offers ample space for seamless interconnection. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Designed for straight mount orientation, it facilitates easy installation onto your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial environments. Trust in this connector for optimal performance and precision in your electronic applications.