895-112-555-504

Heilind Number:EDA895-112-555-504
Manufacturer:EDAC
Manufacturer Number:895-112-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-555-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-555-504

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for seamless board-to-board integration. Featuring a double-row layout with 112 positions, it offers high-density connectivity for your electronic applications. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, even in harsh environments. With copper alloy contacts and a pitch of .1 inches, this connector guarantees reliable and efficient signal transmission. Its straight mount orientation and compact design make it ideal for space-constrained installations. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this high-performance connector.