895-112-555-512

Heilind Number:EDA895-112-555-512
Manufacturer:EDAC
Manufacturer Number:895-112-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-555-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Featuring a sleek black design, it offers a seamless power transfer with an amperage of 3A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliability in any application. The connector boasts two rows of 112 positions each, with a pitch of 0.1in and row spacing of 0.2in, allowing for efficient data transmission. Its copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. With an impressive operating temperature range of -40 to 105°C, this connector is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.