895-112-555-804

Heilind Number:EDA895-112-555-804
Manufacturer:EDAC
Manufacturer Number:895-112-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-555-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board Card Edge Connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable power transmission. Featuring two rows of 112 positions and a pitch of .1 inches, it offers versatile configuration options for seamless integration. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation and compact .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.