895-112-555-807

Heilind Number:EDA895-112-555-807
Manufacturer:EDAC
Manufacturer Number:895-112-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-555-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a dual-row design with a total of 112 positions, it ensures efficient data transfer. The contact material, made from durable Copper Alloy, guarantees reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers seamless integration onto your PCB. Its black UL 94V-0 Polyphenylene Sulfide housing not only provides excellent insulation but also adds to the connector's overall durability. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, this connector is the perfect choice for your connectivity needs. Elevate your electronic projects with this essential component.