895-112-555-812

Heilind Number:EDA895-112-555-812
Manufacturer:EDAC
Manufacturer Number:895-112-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-555-812

Detailed Description

Enhance your circuit connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any application. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers a total of 112 positions for efficient connectivity. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for industrial environments. Elevate your project with this essential component.