895-112-556-201

Heilind Number:EDA895-112-556-201
Manufacturer:EDAC
Manufacturer Number:895-112-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-556-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing for enhanced safety and reliability. With a pitch of .1 inches and two rows of 112 positions, it offers ample opportunities for secure board-to-board connections. The contact material, made of robust Copper Alloy, ensures efficient signal transmission. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation and black color make it easy to incorporate into your design seamlessly. Elevate your connectivity solutions with this essential component.