895-112-556-203

Heilind Number:EDA895-112-556-203
Manufacturer:EDAC
Manufacturer Number:895-112-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-556-203

Detailed Description

Enhance connectivity with this high-performance Board to Board PCB Connector in sleek black. Designed for optimal functionality, it features a double row layout with 112 positions for seamless data transmission. The durable housing crafted from UL 94V-0 Polyphenylene Sulfide ensures reliability even in challenging environments. Copper alloy contacts guarantee efficient signal transfer, while a .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance for all your connectivity needs.