895-112-556-204

Heilind Number:EDA895-112-556-204
Manufacturer:EDAC
Manufacturer Number:895-112-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-556-204

Detailed Description

Upgrade your electronic connections with our Board To Board PCB Connector in sleek black. Made with durable UL 94V-0 Polyphenylene Sulfide housing material, this connector features two rows with a total of 112 positions for seamless integration. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in our high-quality connectors for efficient and secure board-to-board connections.