895-112-556-207

Heilind Number:EDA895-112-556-207
Manufacturer:EDAC
Manufacturer Number:895-112-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-556-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 112 positions, allowing for efficient data transmission. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation in a wide temperature range, from -40 to 105°C. The contact material is made of Copper Alloy, guaranteeing excellent conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connections. Its straight mount orientation further simplifies installation. Ideal for various electronic applications, this connector is a must-have for any PCB project.