895-112-556-503

Heilind Number:EDA895-112-556-503
Manufacturer:EDAC
Manufacturer Number:895-112-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-556-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-556-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 112 copper alloy contacts in a dual-row configuration, ensuring optimal signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and efficient data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in all operating conditions, from -40 to 105°C. Upgrade your electronic assemblies with this reliable component, perfect for a wide range of applications.