895-112-556-507

Heilind Number:EDA895-112-556-507
Manufacturer:EDAC
Manufacturer Number:895-112-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-556-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-556-507

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connectors. Designed with precision and durability in mind, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in even the most demanding environments. With two rows of copper alloy contacts offering a total of 112 positions, you can easily achieve seamless data transfer. The .1-inch pitch and .2-inch row spacing allow for efficient integration, while the straight mount orientation facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our premium quality connectors to optimize your PCB setup with ease and efficiency.