895-112-556-807

Heilind Number:EDA895-112-556-807
Manufacturer:EDAC
Manufacturer Number:895-112-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-556-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable power delivery with an amperage of 3A. With two rows of copper alloy contacts, offering a total of 112 positions at a pitch of .1in, this connector facilitates seamless data transfer. Its straight mount orientation and compact .2in row spacing make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees functionality in various environments. Upgrade your electronic assemblies with this essential component.