895-112-556-812

Heilind Number:EDA895-112-556-812
Manufacturer:EDAC
Manufacturer Number:895-112-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-556-812

Detailed Description

Enhance your PCB connectivity with our dual-row black Board To Board PCB Connector. Designed for seamless integration, this connector features 112 positions with a pitch of .1 inches, ensuring high-density, reliable connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any application. Crafted with copper alloy contacts, it offers superior conductivity and longevity. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.