895-112-558-201

Heilind Number:EDA895-112-558-201
Manufacturer:EDAC
Manufacturer Number:895-112-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-558-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With two rows of 112 copper alloy contacts, it offers efficient power transmission with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing make for easy and precise installations, while the right-angle mount orientation maximizes space utilization. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is a dependable choice for various applications in industrial and electronic settings. Trust in its quality for seamless board-to-board connections that meet your performance needs.