895-112-558-203

Heilind Number:EDA895-112-558-203
Manufacturer:EDAC
Manufacturer Number:895-112-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-558-203

Detailed Description

Enhance connectivity within your circuit board with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features a double-row configuration with 112 positions, ensuring seamless data transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, offering exceptional protection and reliability in demanding environments. Each contact is made of robust Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient signal transfer. Its right angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stable performance under varying conditions. Perfect for applications that require secure and efficient board-to-board connections, this connector is a must-have for your electronic projects.