895-112-558-212

Heilind Number:EDA895-112-558-212
Manufacturer:EDAC
Manufacturer Number:895-112-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-558-212

Detailed Description

Enhance connectivity within your electronic devices with this innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 112 positions each, it offers ample space for multiple connections. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Its right-angle mount orientation and compact pitch of .1 inch make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your device's connectivity with this reliable and efficient solution.